MTE5015-995-IR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Marktech Optoelectronics
In Stock: 111
Unit Price: 20,56000 €
Datasheet

MFR Recommended


Marktech Optoelectronics
In Stock: 0
Unit Price: 10,82495 €
Datasheet
Infrared (IR) Emitter 1550nm 0.8V 50mA 90° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5015-995-IR

DigiKey Part Number
1125-1349-ND
Manufacturer
Manufacturer Product Number
MTE5015-995-IR
Description
SWIR EMITTER 1550NM PLCC2 SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 1550nm 0.8V 50mA 90° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1550nm
Voltage - Forward (Vf) (Typ)
0.8V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes