MFR Recommended

MTE5015-525-IR | |
|---|---|
DigiKey Part Number | 1125-1428-ND |
Manufacturer | |
Manufacturer Product Number | MTE5015-525-IR |
Description | 1550NM 5MM PLASTIC ROUND 2 PIN |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 0.85V 100mA 11mW/sr @ 100mA (Typ) 40° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.85V |
Manufacturer Marktech Optoelectronics | Viewing Angle 40° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 11mW/sr @ 100mA (Typ) | Base Product Number |
Wavelength 1550nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE5015-526-IR | Marktech Optoelectronics | 51 | 1125-MTE5015-526-IR-ND | 16,83000 € | MFR Recommended |
| MTE5115N5 | Marktech Optoelectronics | 184 | 1125-MTE5115N5-ND | 13,73000 € | MFR Recommended |



