Similar

MTE5015-095-IR | |
|---|---|
DigiKey Part Number | 1125-1348-ND |
Manufacturer | |
Manufacturer Product Number | MTE5015-095-IR |
Description | SWIR EMITTER 1550NM TO-46 FLAT |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 0.75V 100mA 90° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1550nm | |
Voltage - Forward (Vf) (Typ) | 0.75V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |


