MTE5014-015-IR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 4
Unit Price: 15,88000 €
Datasheet
Infrared (IR) Emitter 1450nm 0.8V 100mA 6° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5014-015-IR

DigiKey Part Number
1125-1343-ND
Manufacturer
Manufacturer Product Number
MTE5014-015-IR
Description
SWIR EMITTER 1450NM TO-46 DOMED
Customer Reference
Detailed Description
Infrared (IR) Emitter 1450nm 0.8V 100mA 6° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
0.8V
Manufacturer
Marktech Optoelectronics
Viewing Angle
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Lens Top Metal Can
Wavelength
1450nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTE6114N-WRCMarktech Optoelectronics41125-1494-ND15,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes