
MTE5010-095-IR | |
|---|---|
DigiKey Part Number | 1125-1340-ND |
Manufacturer | |
Manufacturer Product Number | MTE5010-095-IR |
Description | SWIR EMITTER 1050NM TO-46 FLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1050nm 1.2V 100mA 90° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1050nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 € | 45,89 € |
| 10 | 38,00800 € | 380,08 € |
| 100 | 33,46680 € | 3.346,68 € |
| Unit Price without VAT: | 45,89000 € |
|---|---|
| Unit Price with VAT: | 54,60910 € |

