
MTE4110NK35-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE4110NK35-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE4110NK35-WRC |
Description | 1040NM SWIR EMITTER IN A TO-46 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 1040nm (1000nm ~ 1100nm) 1.3V 100mA 8° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1040nm (1000nm ~ 1100nm) | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 8° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,51000 € | 13,51 € |
| 10 | 10,59400 € | 105,94 € |
| 100 | 8,89730 € | 889,73 € |
| 500 | 8,16072 € | 4.080,36 € |
| 1.000 | 7,92196 € | 7.921,96 € |
| Unit Price without VAT: | 13,51000 € |
|---|---|
| Unit Price with VAT: | 16,07690 € |

