Infrared (IR) Emitter 1040nm 1.3V 100mA 90° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE4110N2

DigiKey Part Number
1125-MTE4110N2-ND
Manufacturer
Manufacturer Product Number
MTE4110N2
Description
1040NM 5MM PLASTIC FLAT LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1040nm 1.3V 100mA 90° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.3V
Manufacturer
Marktech Optoelectronics
Viewing Angle
90°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Wavelength
1040nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,73000 €13,73 €
1010,75400 €107,54 €
1009,02710 €902,71 €
5008,27744 €4.138,72 €
1.0008,03447 €8.034,47 €
Manufacturers Standard Package
Unit Price without VAT:13,73000 €
Unit Price with VAT:16,33870 €