
MTE4110N-WRC | |
|---|---|
DigiKey Part Number | 1125-1482-ND |
Manufacturer | |
Manufacturer Product Number | MTE4110N-WRC |
Description | SWIR EMITTER 1040NM TO-46 DOME L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1040nm 1.24V 100mA 32° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1040nm | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Viewing Angle | 32° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| 10 | 12,20300 € | 122,03 € |
| 100 | 10,30780 € | 1.030,78 € |
| 500 | 9,48526 € | 4.742,63 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |

