Visible Emitter 643nm 2V 50mA 10° Pigtail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE4064PT-UR

DigiKey Part Number
1125-1229-ND
Manufacturer
Manufacturer Product Number
MTE4064PT-UR
Description
EMITTER VISIBLE 643NM 50MA PIGTL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 643nm 2V 50mA 10° Pigtail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
643nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
10°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Pigtail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,83000 €27,83 €
1022,55500 €225,55 €
10019,50480 €1.950,48 €
Manufacturers Standard Package
Unit Price without VAT:27,83000 €
Unit Price with VAT:33,11770 €