
MTE4064N-UR | |
|---|---|
DigiKey Part Number | 1125-1121-ND |
Manufacturer | |
Manufacturer Product Number | MTE4064N-UR |
Description | EMITTER VISIBLE 643NM 50MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 643nm 2V 50mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 643nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 6,33563 € | 101,37 € |
| Unit Price without VAT: | 6,33563 € |
|---|---|
| Unit Price with VAT: | 7,53940 € |

