
MTE4061N-UO | |
|---|---|
DigiKey Part Number | 1125-1123-ND |
Manufacturer | |
Manufacturer Product Number | MTE4061N-UO |
Description | EMITTER VISIBLE 610NM 50MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 610nm 2V 50mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 12° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 80°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Visible | Package / Case TO-18-2 Metal Can |
Current - DC Forward (If) (Max) 50mA | Base Product Number |
Wavelength 610nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,59900 € | 65,99 € |
| Unit Price without VAT: | 6,59900 € |
|---|---|
| Unit Price with VAT: | 7,85281 € |

