
MTE4061M3A-UO | |
|---|---|
DigiKey Part Number | 1125-1093-ND |
Manufacturer | |
Manufacturer Product Number | MTE4061M3A-UO |
Description | EMITTER VISIBLE 610NM 30MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 610nm 2V 30mA 160° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 160° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 80°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Visible | Package / Case Radial |
Current - DC Forward (If) (Max) 30mA | Base Product Number |
Wavelength 610nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 2,11708 € | 101,62 € |
| Unit Price without VAT: | 2,11708 € |
|---|---|
| Unit Price with VAT: | 2,51933 € |

