
MTE4047NK2-UB | |
|---|---|
DigiKey Part Number | 1125-1378-ND |
Manufacturer | |
Manufacturer Product Number | MTE4047NK2-UB |
Description | 470NM TO-46 METAL CAN DOMED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 470nm 3V 50mA 10° TO-46-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Manufacturer Marktech Optoelectronics | Viewing Angle 10° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Type Visible | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case TO-46-2 |
Wavelength 470nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 10 | 8,73700 € | 87,37 € |
| 100 | 7,26940 € | 726,94 € |
| 500 | 6,63130 € | 3.315,65 € |
| 1.000 | 6,42435 € | 6.424,35 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |

