
MTE4047C2-UB | |
|---|---|
DigiKey Part Number | 1125-MTE4047C2-UB-ND |
Manufacturer | |
Manufacturer Product Number | MTE4047C2-UB |
Description | 470NM 3MM PLASTIC FLAT TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 470nm 3V 50mA 90° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Manufacturer Marktech Optoelectronics | Viewing Angle 90° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Visible | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Wavelength 470nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 5,30100 € | 53,01 € |
| 100 | 4,31780 € | 431,78 € |
| 500 | 3,88916 € | 1.944,58 € |
| 1.000 | 3,75000 € | 3.750,00 € |
| 2.000 | 3,63236 € | 7.264,72 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

