Ultraviolet (UV) Emitter 365nm 3.5V 300mA 90° TO-39-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE3650L4-UV-HP

DigiKey Part Number
1125-1450-ND
Manufacturer
Manufacturer Product Number
MTE3650L4-UV-HP
Description
EMITTER UV 365NM 300MA TO-39
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 365nm 3.5V 300mA 90° TO-39-2 Lens Top Metal Can
Datasheet
 Datasheet
EDA/CAD Models
MTE3650L4-UV-HP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
300mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
TO-39-2 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.