
MTE340H41-UV | |
|---|---|
DigiKey Part Number | 1125-1281-ND |
Manufacturer | |
Manufacturer Product Number | MTE340H41-UV |
Description | EMITTER UV 340NM 40MA TO-46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 340nm 4V 40mA 40° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 340nm | |
Voltage - Forward (Vf) (Typ) | 4V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 136,23400 € | 681,17 € |
| 10 | 131,33700 € | 1.313,37 € |
| Unit Price without VAT: | 136,23400 € |
|---|---|
| Unit Price with VAT: | 162,11846 € |

