
MTE340F13-UV | |
|---|---|
DigiKey Part Number | 1125-1265-ND |
Manufacturer | |
Manufacturer Product Number | MTE340F13-UV |
Description | EMITTER UV 340NM 40MA TO-39-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 340nm 4V 40mA 114° TO-39-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 4V |
Manufacturer Marktech Optoelectronics | Viewing Angle 114° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -30°C ~ 80°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-2 Lens Top Metal Can |
Current - DC Forward (If) (Max) 40mA | Base Product Number |
Wavelength 340nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,75000 € | 112,75 € |
| 10 | 96,71500 € | 967,15 € |
| Unit Price without VAT: | 112,75000 € |
|---|---|
| Unit Price with VAT: | 134,17250 € |

