Ultraviolet (UV) Emitter 325nm 5V 40mA 6° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE325H32-UV

DigiKey Part Number
1125-1272-ND
Manufacturer
Manufacturer Product Number
MTE325H32-UV
Description
EMITTER UV 325NM 40MA TO-46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 325nm 5V 40mA 6° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
40mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
325nm
Voltage - Forward (Vf) (Typ)
5V
Viewing Angle
Orientation
Top View
Operating Temperature
-30°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1177,83000 €177,83 €
10155,00500 €1.550,05 €
Manufacturers Standard Package
Unit Price without VAT:177,83000 €
Unit Price with VAT:211,61770 €