
MTE325H21-UV | |
|---|---|
DigiKey Part Number | 1125-1268-ND |
Manufacturer | |
Manufacturer Product Number | MTE325H21-UV |
Description | EMITTER UV 325NM 40MA TO-46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 325nm 5V 40mA 24° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 325nm | |
Voltage - Forward (Vf) (Typ) | 5V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,83000 € | 177,83 € |
| 10 | 155,00500 € | 1.550,05 € |
| Unit Price without VAT: | 177,83000 € |
|---|---|
| Unit Price with VAT: | 211,61770 € |


