
MTE310H32-UV | |
|---|---|
DigiKey Part Number | 1125-1271-ND |
Manufacturer | |
Manufacturer Product Number | MTE310H32-UV |
Description | EMITTER UV 310NM 40MA TO-46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 310nm 6.5V 40mA 6° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 310nm | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Viewing Angle | 6° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,08000 € | 198,08 € |
| 10 | 173,30500 € | 1.733,05 € |
| Unit Price without VAT: | 198,08000 € |
|---|---|
| Unit Price with VAT: | 235,71520 € |

