
MTE310F13-UV | |
|---|---|
DigiKey Part Number | 1125-1263-ND |
Manufacturer | |
Manufacturer Product Number | MTE310F13-UV |
Description | EMITTER UV 310NM 40MA TO-39-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 310nm 6.5V 40mA 114° TO-39-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6.5V |
Manufacturer Marktech Optoelectronics | Viewing Angle 114° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -30°C ~ 80°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-2 Lens Top Metal Can |
Current - DC Forward (If) (Max) 40mA | Base Product Number |
Wavelength 310nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,98000 € | 155,98 € |
| 10 | 135,35700 € | 1.353,57 € |
| Unit Price without VAT: | 155,98000 € |
|---|---|
| Unit Price with VAT: | 185,61620 € |

