Ultraviolet (UV) Emitter 310nm 6.5V 40mA 113° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE310F11-UV

DigiKey Part Number
1125-1259-ND
Manufacturer
Manufacturer Product Number
MTE310F11-UV
Description
EMITTER UV 310NM 40MA TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 310nm 6.5V 40mA 113° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
6.5V
Manufacturer
Marktech Optoelectronics
Viewing Angle
113°
Series
Orientation
Top View
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Type
Ultraviolet (UV)
Package / Case
TO-18-2 Metal Can
Current - DC Forward (If) (Max)
40mA
Base Product Number
Wavelength
310nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1154,74000 €154,74 €
10134,28300 €1.342,83 €
Manufacturers Standard Package
Unit Price without VAT:154,74000 €
Unit Price with VAT:184,14060 €