
MTE3062SL-WRC | |
|---|---|
DigiKey Part Number | 1125-1508-ND |
Manufacturer | |
Manufacturer Product Number | MTE3062SL-WRC |
Description | TO-46 FOCUSED BALL LENS (2 PIN) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 620nm 2.05V 50mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Manufacturer Marktech Optoelectronics | Viewing Angle 18° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Visible | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 620nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,77000 € | 19,77 € |
| 10 | 15,75100 € | 157,51 € |
| 100 | 13,42500 € | 1.342,50 € |
| 500 | 12,41670 € | 6.208,35 € |
| Unit Price without VAT: | 19,77000 € |
|---|---|
| Unit Price with VAT: | 23,52630 € |

