
MTE3062NK2-UO | |
|---|---|
DigiKey Part Number | 1125-1506-ND |
Manufacturer | |
Manufacturer Product Number | MTE3062NK2-UO |
Description | TO-46 METAL CAN DOMED (2 PIN) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 620nm 2.05V 50mA 10° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Manufacturer Marktech Optoelectronics | Viewing Angle 10° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Visible | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 620nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 5,52800 € | 55,28 € |
| 100 | 4,50970 € | 450,97 € |
| 500 | 4,06570 € | 2.032,85 € |
| 1.000 | 3,92155 € | 3.921,55 € |
| 2.000 | 3,79972 € | 7.599,44 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

