MTE3061NJ1-UO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 0
Unit Price: 7,33000 €
Datasheet
Visible Emitter 620nm 2.2V 50mA 10° TO-46-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE3061NJ1-UO

DigiKey Part Number
1125-1148-ND
Manufacturer
Manufacturer Product Number
MTE3061NJ1-UO
Description
EMITTER VISIBLE 620NM 50MA TO-46
Customer Reference
Detailed Description
Visible Emitter 620nm 2.2V 50mA 10° TO-46-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
620nm
Voltage - Forward (Vf) (Typ)
2.2V
Viewing Angle
10°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes