Visible Emitter 620nm 2.2V 50mA 14° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE3061N-UO

DigiKey Part Number
1125-1138-ND
Manufacturer
Manufacturer Product Number
MTE3061N-UO
Description
EMITTER VISIBLE 620NM 50MA TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 620nm 2.2V 50mA 14° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
620nm
Voltage - Forward (Vf) (Typ)
2.2V
Viewing Angle
14°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,58000 €8,58 €
106,57800 €65,78 €
1005,40510 €540,51 €
5004,89474 €2.447,37 €
1.0004,72913 €4.729,13 €
Manufacturers Standard Package
Unit Price without VAT:8,58000 €
Unit Price with VAT:10,21020 €