MTE3047N-UB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 8
Unit Price: 11,26000 €
Datasheet
Visible Emitter 470nm 3V 50mA 12° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE3047N-UB

DigiKey Part Number
1125-1126-ND
Manufacturer
Manufacturer Product Number
MTE3047N-UB
Description
EMITTER VISIBLE 470NM 50MA RAD
Customer Reference
Detailed Description
Visible Emitter 470nm 3V 50mA 12° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
470nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
3V
Series
Viewing Angle
12°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C (TA)
Type
Visible
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
50mA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTE4047N-UBMarktech Optoelectronics81125-1377-ND11,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes