Visible Emitter 470nm 3V 20mA 150° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE3047M3A-UB

DigiKey Part Number
1125-1106-ND
Manufacturer
Manufacturer Product Number
MTE3047M3A-UB
Description
EMITTER VISIBLE 470NM 20MA RAD
Customer Reference
Detailed Description
Visible Emitter 470nm 3V 20mA 150° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
470nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
3V
Series
Viewing Angle
150°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-20°C ~ 80°C (TA)
Type
Visible
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
20mA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.