
MTE280H41-UV | |
|---|---|
DigiKey Part Number | 1125-1278-ND |
Manufacturer | |
Manufacturer Product Number | MTE280H41-UV |
Description | EMITTER UV 280NM 40MA TO-46 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 280nm 7V 40mA 40° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 7V |
Manufacturer Marktech Optoelectronics | Viewing Angle 40° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C (TA) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 40mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 280nm |

