Ultraviolet (UV) Emitter 280nm 7V 40mA 6° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE280H32-UV

DigiKey Part Number
1125-1270-ND
Manufacturer
Manufacturer Product Number
MTE280H32-UV
Description
EMITTER UV 280NM 40MA TO-46
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 280nm 7V 40mA 6° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
40mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
280nm
Voltage - Forward (Vf) (Typ)
7V
Viewing Angle
Orientation
Top View
Operating Temperature
-30°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.