
MTE280H21-UV | |
|---|---|
DigiKey Part Number | 1125-1266-ND |
Manufacturer | |
Manufacturer Product Number | MTE280H21-UV |
Description | EMITTER UV 280NM 40MA TO-46 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 280nm 7V 40mA 24° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 280nm | |
Voltage - Forward (Vf) (Typ) | 7V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |

