
MTE280F13-UV | |
|---|---|
DigiKey Part Number | 1125-1262-ND |
Manufacturer | |
Manufacturer Product Number | MTE280F13-UV |
Description | EMITTER UV 280NM 40MA TO-39-2 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 280nm 7V 40mA 114° TO-39-2 Lens Top Metal Can |
Category | Voltage - Forward (Vf) (Typ) 7V |
Manufacturer Marktech Optoelectronics | Viewing Angle 114° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C (TA) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 40mA | Package / Case TO-39-2 Lens Top Metal Can |
Wavelength 280nm |

