
MTE2550F-UV2 | |
|---|---|
DigiKey Part Number | 1125-MTE2550F-UV2-ND |
Manufacturer | |
Manufacturer Product Number | MTE2550F-UV2 |
Description | 255NM 2-DIE TO-39 METAL-CAN FLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 5.35V 100mA 200° TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 255nm (250nm ~ 260nm) | |
Voltage - Forward (Vf) (Typ) | 5.35V | |
Viewing Angle | 200° | |
Orientation | Top View | |
Operating Temperature | 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,97000 € | 200,97 € |
| 10 | 175,92100 € | 1.759,21 € |
| Unit Price without VAT: | 200,97000 € |
|---|---|
| Unit Price with VAT: | 239,15430 € |

