
MTE2350B-UV | |
|---|---|
DigiKey Part Number | 1125-MTE2350B-UV-ND |
Manufacturer | |
Manufacturer Product Number | MTE2350B-UV |
Description | 235NM TO-39 METAL-CAN DOMED LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 235nm (230nm ~ 240nm) 6.5V 50mA 0.5mW/sr @ 50mA 36° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 50mA | |
Wavelength | 235nm (230nm ~ 240nm) | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Viewing Angle | 36° | |
Orientation | Top View | |
Operating Temperature | 5°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,59000 $ | 316,59 $ |
| 10 | 280,30200 $ | 2.803,02 $ |
| Unit Price without VAT: | 316,59000 $ |
|---|---|
| Unit Price with VAT: | 376,74210 $ |




