
MTE2088SL-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE2088SL-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE2088SL-WRC |
Description | 880NM TO-46 METAL CAN BALL LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.47V 100mA 20° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.47V |
Manufacturer Marktech Optoelectronics | Viewing Angle 20° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 Metal Can |
Wavelength 880nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| 10 | 11,13500 € | 111,35 € |
| 100 | 9,36000 € | 936,00 € |
| 500 | 8,58972 € | 4.294,86 € |
| 1.000 | 8,34009 € | 8.340,09 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 16,87420 € |

