MTE2087NN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 151
Unit Price: 6,97000 €
Datasheet
Infrared (IR) Emitter 870nm 1.55V 100mA 10° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE2087NN

DigiKey Part Number
1125-1019-ND
Manufacturer
Manufacturer Product Number
MTE2087NN
Description
EMITTER IR 870NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 870nm 1.55V 100mA 10° TO-46-2 Lens Top Metal Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.55V
Manufacturer
Marktech Optoelectronics
Viewing Angle
10°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-30°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Lens Top Metal Can
Wavelength
870nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTE2087NMMarktech Optoelectronics1511125-1504-ND6,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes