
MTE2087NK2 | |
|---|---|
DigiKey Part Number | 1125-1386-ND |
Manufacturer | |
Manufacturer Product Number | MTE2087NK2 |
Description | EMITTER INFARED 870NM TO18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.55V 100mA 8° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 8° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,66400 € | 46,64 € |
| 100 | 3,77520 € | 377,52 € |
| 500 | 3,38740 € | 1.693,70 € |
| 1.000 | 3,26147 € | 3.261,47 € |
| 2.000 | 3,15497 € | 6.309,94 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |



