Visible Emitter 562nm 2.3V 50mA 40° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE2056W-UYG

DigiKey Part Number
1125-1101-ND
Manufacturer
Manufacturer Product Number
MTE2056W-UYG
Description
EMITTER VISIBLE 562NM 50MA TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 562nm 2.3V 50mA 40° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.3V
Manufacturer
Marktech Optoelectronics
Viewing Angle
40°
Series
Orientation
Top View
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Type
Visible
Package / Case
TO-18-2 Metal Can
Current - DC Forward (If) (Max)
50mA
Base Product Number
Wavelength
562nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
283,81750 €106,89 €
Unit Price without VAT:3,81750 €
Unit Price with VAT:4,54283 €