New Product
Infrared (IR) Emitter 1550nm 1.01V 100mA 58° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1552N1

DigiKey Part Number
1125-MTE1552N1-ND
Manufacturer
Manufacturer Product Number
MTE1552N1
Description
1550NM SWIR EMITTER 5MM PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1550nm 1.01V 100mA 58° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1550nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
1.01V
Series
Viewing Angle
58°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,12000 €18,12 €
1014,38500 €143,85 €
10012,21700 €1.221,70 €
50011,27698 €5.638,49 €
Manufacturers Standard Package
Unit Price without VAT:18,12000 €
Unit Price with VAT:21,56280 €