Infrared (IR) Emitter 1200nm 1.05V 100mA 90° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1200N2

DigiKey Part Number
1125-MTE1200N2-ND
Manufacturer
Manufacturer Product Number
MTE1200N2
Description
1200NM 5MM PLASTIC FLAT LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1200nm 1.05V 100mA 90° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1200nm
Voltage - Forward (Vf) (Typ)
1.05V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,37000 €13,37 €
1010,47000 €104,70 €
1008,78920 €878,92 €
5008,05928 €4.029,64 €
1.0007,82269 €7.822,69 €
Manufacturers Standard Package
Unit Price without VAT:13,37000 €
Unit Price with VAT:15,91030 €