
MTE1200D4 | |
|---|---|
DigiKey Part Number | 1125-1473-ND |
Manufacturer | |
Manufacturer Product Number | MTE1200D4 |
Description | SWIR EMITTER 1200NM 3MM PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1200nm 1.08V 100mA 240° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.08V |
Manufacturer Marktech Optoelectronics | Viewing Angle 240° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1200nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 9,21500 € | 92,15 € |
| 100 | 7,68690 € | 768,69 € |
| 500 | 7,02264 € | 3.511,32 € |
| 1.000 | 6,80727 € | 6.807,27 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |

