
MTE1077N-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE1077N-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE1077N-WRC |
Description | 770NM NEAR IR EMITTER IN A TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 770nm 1.55V 50mA 16° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 770nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 16° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,08700 € | 50,87 € |
| 100 | 4,14060 € | 414,06 € |
| 500 | 3,72806 € | 1.864,03 € |
| 1.000 | 3,59412 € | 3.594,12 € |
| 2.000 | 3,48088 € | 6.961,76 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

