
MTE0013-996-IR | |
|---|---|
DigiKey Part Number | 1125-MTE0013-996-IRCT-ND - Cut Tape (CT) 1125-MTE0013-996-IRDKR-ND - Digi-Reel® 1125-MTE0013-996-IRTR-ND |
Manufacturer | |
Manufacturer Product Number | MTE0013-996-IR |
Description | SWIR EMITTER 1300NM PLCC2 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 1V 50mA 120° 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 1V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,38000 € | 20,38 € |
| 10 | 16,25200 € | 162,52 € |
| 100 | 13,90450 € | 1.390,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,36630 € | 2.673,26 € |
| 400 | 12,94695 € | 5.178,78 € |
| 600 | 12,73248 € | 7.639,49 € |
| Unit Price without VAT: | 20,38000 € |
|---|---|
| Unit Price with VAT: | 24,25220 € |

