MFR Recommended

MTE0013-525-IR | |
|---|---|
DigiKey Part Number | 1125-1425-ND |
Manufacturer | |
Manufacturer Product Number | MTE0013-525-IR |
Description | 1300NM 5MM PLASTIC ROUND 2 PIN |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 0.95V 100mA 38mW/sr @ 100mA (Typ) 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 38mW/sr @ 100mA (Typ) | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 0.95V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |



