Similar

MTE0013-095-IR | |
|---|---|
DigiKey Part Number | 1125-1333-ND |
Manufacturer | |
Manufacturer Product Number | MTE0013-095-IR |
Description | SWIR EMITTER 1300NM TO-46 FLAT |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 0.9V 100mA 90° TO-46-2 Lens Top Metal Can |
Category | Voltage - Forward (Vf) (Typ) 0.9V |
Manufacturer Marktech Optoelectronics | Viewing Angle 90° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 1300nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE1300W-WRC | Marktech Optoelectronics | 7 | 1125-1479-ND | 16,01000 € | Similar |


