MTE0013-015-IR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 52
Unit Price: 16,01000 €
Datasheet
Infrared (IR) Emitter 1300nm 0.85V 100mA 12° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE0013-015-IR

DigiKey Part Number
1125-1332-ND
Manufacturer
Manufacturer Product Number
MTE0013-015-IR
Description
SWIR EMITTER 1300NM TO-46 DOMED
Customer Reference
Detailed Description
Infrared (IR) Emitter 1300nm 0.85V 100mA 12° TO-46-2 Lens Top Metal Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
0.85V
Manufacturer
Marktech Optoelectronics
Viewing Angle
12°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Lens Top Metal Can
Wavelength
1300nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTE1300N-WRCMarktech Optoelectronics521125-1478-ND16,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes