
MTD8600N-T | |
|---|---|
DigiKey Part Number | 1125-1013-ND |
Manufacturer | |
Manufacturer Product Number | MTD8600N-T |
Description | SENSOR PHOTO 880NM TOP TO18-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 24° | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,13300 € | 41,33 € |
| 100 | 3,33380 € | 333,38 € |
| 500 | 2,98452 € | 1.492,26 € |
| 1.000 | 2,87108 € | 2.871,08 € |
| 2.000 | 2,77514 € | 5.550,28 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

