
MTD8000M3B-T | |
|---|---|
DigiKey Part Number | 1125-1147-ND |
Manufacturer | |
Manufacturer Product Number | MTD8000M3B-T |
Description | SENSOR PHOTO 880NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Radial, 3mm Dia (T-1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 160° | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial, 3mm Dia (T-1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,88000 € | 28,80 € |
| 100 | 2,28500 € | 228,50 € |
| 500 | 2,02466 € | 1.012,33 € |
| 1.000 | 1,94002 € | 1.940,02 € |
| 2.000 | 1,86841 € | 3.736,82 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |


