


WP710A10SF4C | |
|---|---|
DigiKey Part Number | 754-2227-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SF4C |
Description | EMITTER IR 880NM 50MA RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 12mW/sr @ 50mA 30° T-1 |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10SF4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 12mW/sr @ 50mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,32380 € | 32,38 € |
| 500 | 0,27004 € | 135,02 € |
| 1.000 | 0,25241 € | 252,41 € |
| 2.000 | 0,23743 € | 474,86 € |
| 5.000 | 0,22106 € | 1.105,30 € |
| 10.000 | 0,21085 € | 2.108,50 € |
| 25.000 | 0,19972 € | 4.993,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |





