Phototransistors 880nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD8000D1

DigiKey Part Number
1125-1448-ND
Manufacturer
Manufacturer Product Number
MTD8000D1
Description
SENSOR PHOTO 880NM TOP VIEW RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 880nm Top View Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
880nm
Viewing Angle
60°
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,22000 €8,22 €
106,29500 €62,95 €
1005,17220 €517,22 €
5004,68332 €2.341,66 €
1.0004,52466 €4.524,66 €
Manufacturers Standard Package
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,78180 €